Beschreibungen von Pomona Electronics 3782-24-2, die von den Distributoren bereitgestellt werden.
Pomona 3782-24-2 Banana Plug, 5 A, 24” Length, Stackable, Minigrabber, Red, 3782 Series
Pomona Stacking Banana Plug to Minigrabber Test Clip Patch Cord 24
Pomona 3782-24-2 Test Lead 5A at 30VAC/60VDC 24.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Pomona Electronics 3782-24-2 Test Lead 4mm Jack 0.60m Red 1 pc
Minigrabber Test Lead, 609.6mm, Red, Beryllium Copper
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON
3782-24-2 - Fluke Minigrabber/Banana Plug (Red) (1923414)
Test Connectors, Probes & Testleads 24 W/BAN PLUG RED
TEST LEAD BANANA TO GRABBER 24"
MinigrabberBanana Plug Red 1923414
PMON MINIGRABBER/BANANA ;5-MOQ
HOOK CLIP-STACKABLE BANANA PLUG, RED; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 610mm; Lead Length
Test Lead, Red, 609.6Mm, 60V, 5A; Conector De Prueba Tipo A:Hook Clip; Conector De Prueba Tipo B:4Mm Stackable Banana Plug; Tensión Nominal:60V; Intensidad Nominal:5A; Aislante, Color:Rojo; Longitud Del Conductor:609.6Mm |Pomona 3782-24-2