PolyPhaser RRF-ITC-219-NFF

Positive Train Control (PTC) Filter, Railroad RF Band Pass, 219.5 MHz to 222 MHz, Type N F/F, 20W CW, IP54
$ 5,280.8
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für PolyPhaser RRF-ITC-219-NFF herunter.

PolyPhaser

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von PolyPhaser RRF-ITC-219-NFF, die von den Distributoren bereitgestellt werden.

Positive Train Control (PTC) Filter, Railroad RF Band Pass, 219.5 MHz to 222 MHz, Type N F/F, 20W CW, IP54
Positive Train Control (PTC) Filter, Railroad RF Band Pass, 219.5 MHz to 222 MHz, Type N F/F, 20W CW, IP54. Positive train control (PTC) filter RRF-ITC-219-NFF from PolyPhaser is in-stock and available for same-day shipping. This railroad band pass filter is part of the RRF series that is engineered specifically to minimize RF interference for rail operations. These filters are used in positive train control networks and reduce the interference from internal and external sources. PolyPhaser railroad band pass filters increase the effectiveness and reliability in communications within those PTC systems. PolyPhaser RF positive railroad train control filter component part number RRF-ITC-219-NFF is a band pass filter with a passband frequency range of 219.5 MHz to 222 MHz. This PTC filter is designed to block interfering signals from co-located radios at different frequencies and provide pass band frequencies between 219.5MHz and 222MHz. This PolyPhaser railroad train control RF bandpass interference filter incorporates Type N connections. These Type N to Type N filters for railway radio interference have a female N Type input and a female N Type output. PolyPhaser’s 219.5 MHz – 222 MHz band pass filter is rated at a maximum power of 20 Watts CW. The 20W CW interoperable train control / advanced civil speed enforcement system interference filter for 219.5MHz to 222MHz passband from PolyPhaser is IP54 rated. These PolyPhaser IP54 railroad radio frequency filters for PTC are independently tested to meet key industry standards for shock, vibration, temperature and filtering. As leaders in RF surge suppressor technology and experts in positive train control, Polyphaser has designed these state-of-the-art bandpass solutions for the demanding needs of the railway market. This N Type band pass filter for railroad train RF applications is in-stock. Not only is part number RRF-ITC-219-NFF in stock, but like the other PolyPhaser components, this positive train control filter will ship the same-day.

Aliasnamen des Herstellers

PolyPhaser verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. PolyPhaser ist möglicherweise auch unter den folgenden Namen bekannt:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR