Phoenix Contact 3210525

Conn Ground Modular Terminal Block 6 POS T DIN Rail
$ 11.89
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3210525 herunter.

IHS

Datasheet22 SeitenVor 5 Jahren

JRH Electronics

TodayComponents

MRO Stop

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-42.25%

Lieferkette

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Phoenix Contact2774237
Sensor/actuator terminal block, 15 A, 250 V, 2774237, DIKD 1,5-TG
Phoenix Contact2716101
Conn Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Weidmuller1764910000
Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box

Beschreibungen

Beschreibungen von Phoenix Contact 3210525, die von den Distributoren bereitgestellt werden.

Conn Ground Modular Terminal Block 6 POS T DIN Rail
TERMINAL BLOCK, PT 2,5-3PE ROHS COMPLIANT: YES
Conn; Term Blk; DIN Rail; Ground; Push-In Conn; 26-12AWG; Green-Yellow; 5.2mm W
Phoenix Contact Ground - Multi-Level Terminal Block; PT 2.5-3PE; 3-Level; #26 - #12; Push-In Connection; Green-Yellow
Grounding Terminal Block - PT25-3PE
DIN Rail Terminal Blocks PT 2,5-3PE
Phoenix Contact Aardklem PT 2,5-3PE - 3210525
Buy the Phoenix Contact 3210525 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210525 is a direct replacement for existing installations.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Number of Levels = 3 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = VDE / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG