Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 3044513

Through terminal block, screw connection, 0.14-4.0 mm², 3 pole, 24 A, 6 kV, gray, 3044513
$ 1.94
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3044513 herunter.

Phoenix Contact

Datasheet11 SeitenVor 2 Jahren
Technical Drawing1 SeiteVor 0 Jahren

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+33.71%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282836-3
TE Connectivity PCB Terminal Block Buchanan Series 3-Pos 5mm Pitch TH Screw Mount Green
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
PCB Mount Barrier Terminal Block, 3 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
Phoenix Contact1729131
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV

Beschreibungen

Beschreibungen von Phoenix Contact 3044513, die von den Distributoren bereitgestellt werden.

Through terminal block, screw connection, 0.14-4.0 mm², 3 pole, 24 A, 6 kV, gray, 3044513
Conn Feed-Through Modular Terminal Block F 3 POS Screw T DIN Rail 24A
Terminal Block, 3Pos, 1Level, 24A, 500V; |Phoenix Contact 3044513
FEED-THROUGH TERMINAL BLOCK 2 LEVEL 24A 500V SCREW CONNECTION 26-12 AWG
Standard Feed-Thru Terminal Block 20A 300V - UT25-TWIN
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3044513 UT 25-TWIN feed-through block grey 5.2 mm Screw
Phoenix,Straight-through terminal block,UT2,5-TWIN,Phoenix Rail type terminal block, UT 2.5-TWINseries, single layer, grey, screw termination, 30A
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.14 mmýÿ-ÿ4 mmý, AWGÿ26ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, number of connections: 3, connection method: Screw connection, Rated cross section: 2.5 mm2, 1 level, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3044513 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3044513 is a direct replacement for existing installations.
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = PRS / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG