Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1729131

Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
$ 1.171
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1729131 herunter.

Phoenix Contact

Datasheet10 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 0 Jahren

Upverter

element14 APAC

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+10.74%

CAD-Modelle

Laden Sie Phoenix Contact 1729131 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
TE Connectivity796949-3
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 3 Circuits
Phoenix Contact1923872
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 400V; Solder
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V

Beschreibungen

Beschreibungen von Phoenix Contact 1729131, die von den Distributoren bereitgestellt werden.

Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Phoenix Contact 1729131
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1729131 MKDSN1,5/3-5,08 3 Way Screw Terminal Block 13.5A 5.08mm
TERM BLK 3P SIDE ENT 5.08MM PCB / 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Phoenix,MKDSN1,5/3-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/ 3-5.08series, 5.08mmPitch, Through-hole, Welding termination, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG