Beschreibungen von Phoenix Contact 3044144, die von den Distributoren bereitgestellt werden.
Through terminal block, screw connection, 0.2-10 mm², 41 A, 8 kV, blue, 3044144
Feed Through Terminal Block/41A,1000V,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:BE
Phoenix Contact 3044144 Din Rail Terminal Block Screw 8.2mm 57A Blue
Standard Feed-Thru Terminal Block 41A 1000V - UT6BU
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A
Modular Terminal Block, 41A, 10mm2, 2 Row(s), 1 Deck(s)
DIN Rail Terminal Blocks UT 6 BU FEEDTHRU TERM BLOCK
Phoenix Contact Straight Terminal Block, UT6BU, UT 6 BU Series, Single Layer, Blue, Screw Termination, 41A
Phoenix Contact Feed-Through Terminal Block; UT 6 BU; 50A; 600V; 1-Level; #24 - #8; Screw Connection; Blue
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.2 mmýÿ-ÿ10 mmý, AWGÿ24ÿ-ÿ8, Width:ÿ8.2 mm, Color:ÿblue, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Terminal block Manufacturer Article n°: 3044144 Colour: Blue Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.2...6 mm² Cross-section, rigid: 0.2...10 mm² Rated voltage: 800 VAC/DC
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 57A; Rated Voltage: 1kV; No. of Levels: 1; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Blue; Connector Mounting: DIN Rail Mount; Connector Type: Terminal Block, DIN Rail; External Width: 8.2mm; Pitch Spacing: 8.2mm; Voltage Rating VAC: 1000V; Wire Area Size Max: 6mm²; Wire Area Size Min: 0.2mm²; Working Voltage: 800V