Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 3036165

Conn Ground Terminal Block 2 POS Spring Cage T DIN Rail 90A
$ 9.83
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3036165 herunter.

Phoenix Contact

Datasheet9 SeitenVor 1 Jahre

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-52.62%

Lieferkette

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey

Beschreibungen

Beschreibungen von Phoenix Contact 3036165, die von den Distributoren bereitgestellt werden.

Conn Ground Terminal Block 2 POS Spring Cage T DIN Rail 90A
Spring-cage protective conductor terminal block, number of connections: 2, connection method: Spring-cage connection, 1 level, Rated cross section: 16 mm2, cross section: 0.2 mm2 - 25 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din Rail, 2Pos, 4Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Wire Connection Method:Clamp; Rated Current:90A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 16-PE
Buy the Phoenix Contact 3036165 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036165 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 25 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Spring Clamp / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 12.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ST 16-PE
  • ST 16PE
  • ST16-PE