Phoenix Contact 3031733

Feed-Through modular Terminal Block; spring cage; Width: 5.2 mm
$ 6.67
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3031733 herunter.

IHS

Datasheet31 SeitenVor 3 Jahren

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-6.19%

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Terminal Block,3 Contacts,0.4 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0103
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Beschreibungen

Beschreibungen von Phoenix Contact 3031733, die von den Distributoren bereitgestellt werden.

Feed-Through modular Terminal Block; spring cage; Width: 5.2 mm
Conn Feed-Through Terminal Block F 3 POS Cable Mount
Ground Modular Terminal Block 28 to 12 AWG 50.8mm L
Phoenix Contact Ground - Multi-Conductor Desk Design Terminal Block; STS 2.5-TWIN-PE; #28 - #12; Spring-Cage Connection; Green-Yellow
Feed-through modular terminal block,ÿType of connection:ÿSpring-cage connection,ÿCross section: 0.08 mmýÿ-ÿ4 mmý,ÿAWGÿ28ÿ-ÿ12,ÿWidth:ÿ5.2 mm,ÿColor:ÿgreen-yellow,ÿMounting type:ÿNS 35/7,5,ÿNS 35/15
Buy the Phoenix Contact 3031733 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031733 is a direct replacement for existing installations.
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = SEV / Standards Met = VDE / Combustibility Class = UL 94 V-0

Bilder

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG