Beschreibungen von Phoenix Contact 3031076, die von den Distributoren bereitgestellt werden.
Terminal Block, Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm ST 1.5, 500 V
Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 17.5A
TWO POSITION TERMINAL BLOCK, FEED-THROUGH, 16-28 AWG, 500V, 17.5A, ST SERIES
Standard Feed-Thru Terminal Block 17.5A 500V - ST15
Phoenix Contact 3031076 Tension Spring Feed-through Terminal 0.08 - 1.5 mm² Grey
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Through terminal block, spring balancer connection, 0.08-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3031076
Phoenix,Straight-through terminal block,ST1,5,Phoenix Straight-through terminal block , ST 1.5series, single layer, grey, Spring clamp termination, 17.5A
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 1.5 mm2, 1 level, cross section: 0.08 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
TERMINAL BLOCK, DIN, 1.5MM; Product Range: -; No. of Contacts: 1Contacts; Pitch Spacing: 4.2mm; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG; C
Positions = 2 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Spring Clamp / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0