Phoenix Contact 2981486

Safety Relays, 2 Form A (n/o), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2981486
$ 260.225
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2981486 herunter.

IHS

Datasheet7 SeitenVor 7 Jahren

Farnell

Electro Sonic

Burklin Elektronik

MRO Stop

Bestandsverlauf

3-Monats-Trend:
+274%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Phoenix Contact2981444
PSR-SCF-24UC/URM/4X1/2X2,,Phoenix Contact , PSR-SCF- 24UC/URM/4X1/2X2, 24V , DIN , 4 /2
Phoenix Contact2900525
Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2900525
Phoenix Contact2900526
Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2900526
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
PanasonicSFY4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(28.6x39x14.5)mm THT
PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole

Beschreibungen

Beschreibungen von Phoenix Contact 2981486, die von den Distributoren bereitgestellt werden.

Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2981486
Safety Relay, SPST, Momentary, 0.07A (Coil), 24VDC (Coil), 1680mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
RELAY, SAFETY, DPST-NO, 250V, 6A; Coil Voltage:24VDC; Contact Configuration:DPST-NO; Product Range:PSR Series; Relay Mounting:DIN Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; Contact Voltage DC RoHS Compliant: Yes
Safety relay for emergency off / safety door circuits with N/O / N/C contact or N/C / N/C contacts and light grid, 2 N/O contacts, T-bus interface, automatic or manual start, Cat. 4 / EN 954-1, pluggable screw terminal blocks, width: 22.5 mm
Safety relay for emergency stop, safety door, and magnetic switches, as well as light grid, up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, 2 N/O contacts, TBUS interface, automatic or manual activation, plug-in screw connection terminal blocks

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG