Beschreibungen von Phoenix Contact 2966278, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 24VDC 24VAC 2.823KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Modular part; Electromechanical Output Relay; 24V in; 36VDC; 50mA out; DINrail mnt
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 2966278
MODULE RELAY, OUTPUT RELAY, 24V, 36VDC, DIN RAIL, PLC SLIMLINE RELAY SERIES
PLC-RSC-24UC/21AU,,Phoenix Contact , PLC-RSC- 24UC/21AU, 24V
Industrial Relays PLC-RSC- 24UC/21AU RELAY PN 651-2961121
WITH RELAY SCREW CONNECTION 24VACDC INPUT 1PDT GOLD PLATED CONTACTS GREEN PLASTIC HOUSING 6.2MM PITCH
RELAY, PLC, SPDT, 24VAC/DC, DIN, SCREW
RELAY, SPDT, 30VAC, 36VDC, 0.05A
RELAY GEN PURPOSE SPDT 50MA 24V
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V AC/DC
RELAY, SPDT, 30VAC, 36VDC, 0.05A; Contact Configuration: SPDT; Coil Voltage: 24V; Contact Current: 50mA; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 30VAC; Relay Terminals: Qu