Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 1923021

Through terminal block, screw connection, 0.2-4.0 mm², 3 pole, 32 A, 6 kV, gray, 1923021
$ 5.1
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1923021 herunter.

Master Electronics

Datasheet6 SeitenVor 9 Jahren

Newark

Electro Sonic

TodayComponents

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+101%

Alternative Teile

Price @ 1000
$ 5.1
$ 4.95
$ 4.95
Stock
20,542
18,211
18,211
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
3
3
3
Number of Rows
2
1
1
Mount
Screw
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031403
Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, blue, 3031403
Phoenix Contact1720589
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Weidmuller1771410000
Weidmüller Straight-through terminal block , Zseries, single layer, Beige, Clamp termination, 41A
Weidmuller1770360000
WEIDMULLER FEED-THROUGH TERMINAL, TENSION-CLAMP CONNECTION, 4 MM², 800 V, 32 A, DARK BEIGE

Beschreibungen

Beschreibungen von Phoenix Contact 1923021, die von den Distributoren bereitgestellt werden.

Through terminal block, screw connection, 0.2-4.0 mm², 3 pole, 32 A, 6 kV, gray, 1923021
Feed Through Terminal Block/3 Pin Term Blk Feed Thru 10-30 AWG, 6.2mm wide
Conn Feed-Through Terminal Block 3 POS Screw G DIN Rail/T DIN Rail 32A
Standard Feed-Thru Terminal Block 30A 300V - UK5-TWIN
Phoenix Contact 1923021 Din Rail Terminal Block Screw 6.2mm 35A Grey
1-level terminal block with double connection on one side, cross section: 0.2 - 4 mm², AWG: 24 - 12, width: 6.2 mm, color: gray
Phoenix,Straight-through terminal block,UK5-TWIN,Phoenix Straight-through terminal block , UK 5-TWINseries, single layer, grey, screw termination
TERMINAL BLOCK, DIN RAIL, 3POS, 12AWG; No. of Positions:3Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:500V; No. of Levels
Feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 3, connection method: Screw connection, Rated cross section: 4 mm2, 1 level, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 1923021 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1923021 is a direct replacement for existing installations.
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = NR / Standards Met = PRS / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1923021..
  • UK 5-TWIN
  • UK 5TWIN
  • UK-5 TWIN
  • UK5-TWIN
  • UK5TWIN