Beschreibungen von Phoenix Contact 1890963, die von den Distributoren bereitgestellt werden.
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890963
Phoenix Contact 1890963 MKDSN 2,5/ 2 2 Way Screw PCB Terminal Block 16A 5mm
Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A
PCB Terminal Block 16A 400V 2-Pos.
Phoenix,MKDSN2,5/2,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 2.5/2series, 2road, 5mmPitch, Through-hole, Screw-down terminations, green
PC terminal block, Nominal current: 16 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 2, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Tb, Wire To Brd, 2Pos, 14Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN 2.5 /2
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSN 2,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!