Beschreibungen von Phoenix Contact 1729018, die von den Distributoren bereitgestellt werden.
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A Cardboard
PCB terminal, 2 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1729018
Phoenix Contact 1729018 MKDSN 1,5/ 2 2 Way Screw PCB Terminal Block 13.5A 5mm
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
1x2P 10A 300V Green 14~30 Direct Insert 5mm 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
TERM BLK 2POS SIDE ENTRY 5MM PCB / 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Phoenix,MKDSN1,5/2,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/ 2series, 2road, 5mmPitch, Through hole mounting, Screw-down terminations, green
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 2, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
Tb, Wire To Brd, 2Pos, 16Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN 1,5/ 2
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40