Beschreibungen von Phoenix Contact 1881639, die von den Distributoren bereitgestellt werden.
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 2.5mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 10Pole; 2.5mmPitch; COMBICON
MCV0,5/10-G-2,5,PCB,Phoenix Contact 2.5mm10p , COMBICON MCV, 160.0 v
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 10 POSITION MICRO-COMBICON MCV SERIES
Phoenix Contact Printplaat-basiselementen MCV 0,5/10-G-2,5 - 1881639
Pin header, 10 pole, pitch 2.5 mm, straight, green, 1881639
TERM BLOCK HDR 10POS VERT 2.5MM
10 Pin,4A ,160V,0.5 mm²,Pih:2.5 mm,CLR:GN
MCV 0 5/10-G-2 5 PCB header nominal
CONN 1X10MALE MCV 0,5/10-G-2,5
TERMINAL BLOCK, HEADER, 10POS, TH; Gender:Header; Pitch Spacing:2.5mm; No. of Positions:10Ways; Rated Current:4A; Rated Voltage:160V; Block Orientation:Through Hole Vertical; Product Range:MICRO COMBICON Series; SVHC:No SVHC RoHS Compliant: Yes
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 10 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV