Phoenix Contact 1852024

Connector Accessories Panel Mounting Frame Straight Polyamide Green
$ 1.558
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1852024 herunter.

Newark

Datasheet3 SeitenVor 8 Jahren

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Bestandsverlauf

3-Monats-Trend:
-47.28%

Lieferkette

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Verwandte Teile

TE Connectivity350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity350428-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Beschreibungen

Beschreibungen von Phoenix Contact 1852024, die von den Distributoren bereitgestellt werden.

Connector Accessories Panel Mounting Frame Straight Polyamide Green
PANEL MOUNTING FRAME 5.08MM 2 POSITION COMBICON CONTROL SERIES
Mounting frame for COMBICON IC and STGF series, 1852024
accessories, Pitch: 5.08 mm, Number of positions: 2
Phoenix Contact Toebehoren IC-DFR 2 - 1852024
Terminal Block Tools & Accessories IC-DFR 2
Connector Accessory, Frame Item, Polyamide
IC-DFR 2 Panel mounting frame nominal
CONN TERM BLK FRAME GREEN 2POS
FEED-THRU ASSY FRAME, 2POS, 5.08MM, GRN; For Use With:Phoenix Contact COMBICON IC & MSTB Series Terminal Blocks; Accessory Type:Feed-Through Assembly Frame; Product Range:COMBICON Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Panel mounting frame, nominal cross section: 2.5 mm², color: green, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG