Beschreibungen von Phoenix Contact 1790166, die von den Distributoren bereitgestellt werden.
Terminal block; PCB; Plug; Female Sockets; 16 position; 8A; 250V
Conn Pluggable Terminal PL 16 POS 3.5mm Push In ST 8A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 3.5mm Dbl Row Plug 24-16AWG Spring
Female header [Phoenix Contact] DFMC 1,5/ 8-ST-3,5 Female header 4046356594318
Pluggable Terminal Block, 8, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/ 8-ST-3,5
PCB,DFMC1,5/8-ST-3,5,Phoenix Contact 3.5mm16p , DFMC 1.5/ 8-ST-3.5, 250 V
TERMINAL BLOCK, PLUGGABLE, 8POS, 16AWG
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 8 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printconnectoren DFMC 1,5/ 8-ST-3,5 - 1790166
TERM BLOCK PLUG 16POS STR 3.5MM
DFMC 1 5/ 8-ST-3 5 Plug nominal
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 8 with 16 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin