Phoenix Contact 1757051

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
$ 4.53
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1757051 herunter.

Phoenix Contact

Datasheet21 SeitenVor 3 Jahren
Technical Drawing1 SeiteVor 0 Jahren

IHS

Farnell

element14 APAC

Newark

Bestandsverlauf

3-Monats-Trend:
-19.82%

CAD-Modelle

Laden Sie Phoenix Contact 1757051 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.53
$ 3.123
Stock
117,220
60,434
Authorized Distributors
6
4
Gender
Female
Female
Pitch
5.08 mm
5.08 mm
Number of Positions
6
-
Number of Rows
1
-
Mount
Screw
Cable
Contact Plating
Tin
Tin
Housing Material
-
-

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Verwandte Teile

TE Connectivity796634-6
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact
Weidmuller1716360000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity796635-6
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1808858
Terminal Block, Pluggable, 6Pos, 14Awg; |Phoenix Contact 1808858
TE Connectivity284041-6
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716510000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box

Beschreibungen

Beschreibungen von Phoenix Contact 1757051, die von den Distributoren bereitgestellt werden.

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 6-Pos. - MSTB25/6-ST-508
Phoenix,MSTB2,5/6-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch6pPlug-in terminal blocks, MSTBseries, Tighten the screws
Terminal Block Pluggable, 6 Position, 24-12Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Phoenix Contact MSTB2,5/6-ST-5,08
Buy the Phoenix Contact 1757051 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1757051 is a direct drop-in replacement for existing installations and ships ready for integration.
Female header Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1757051 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 5.08 mm Termination type: Screw Connection Poles: 6 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3705390
  • MSTB 2,5/6-ST-5,08
  • MSTB2,5/6-ST-5,08
  • MSTB2,5/6-ST-5,08.
  • MSTB2,5/6ST-5,08