Beschreibungen von Phoenix Contact 1619756, die von den Distributoren bereitgestellt werden.
Conn M23 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Circular Connector, 17 Contact(s), Female, Solder Terminal
Conn; Circ; M23; Socket; Cable; Str; 17 Pos; Signal; Screw Locking
Circular Metric Connectors CA-17S1N1280DN
Circular Connector, Speedcon Series, Plug, 17, Socket, Solder, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1619756
Phoenix Contact Kabelconnectoren CA-17S1N1280DN - 1619756
PHOENIX CONTACT 1619756Sensor Connector, SPEEDCON Series
CA-17S1N1280DN,Phoenix Contact M23, CA, 17, , , IP67
CA-17S1N1280DN Cable connector straight
Phoenix Contact 1619756 丸型コネクタ
CA-17S1N1280DN , CA17S1N1280DN
CONN PLUG FMALE 17P SOLDER CUP
CIRCULAR CONNECTOR, PLUG, 17POS, CABLE; Product Range: -; Sensor Connector Size: M23; Gender: Receptacle; No. of Contacts: 17Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Cable Mount; IP / N
M23, Cable connector, CA, straight, shielded: yes, Screw locking, No. of pos.: 17, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 3 mm ... 14.5 mm, coding:N Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1243808