Beschreibungen von Phoenix Contact 1523450, die von den Distributoren bereitgestellt werden.
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1523450
Circular Metric Connectors 4P SENSOR PLUG FRNT/SCRW MOUNTING
Phoenix Contact Apparaatconnector voorwand SACC-E-MS-4CON-M16/0,5 SCO - 1523450
Cable Assembly TPE 0.5m 20 to 22AWG 4Pos M12 Circular Plug
Sensor Cable, M12 Plug, 4 Way, Free / Stripped End, 500 mm RoHS Compliant: Yes
Phoenix Contact 1523450 M12 Build-in Plug Connector Front Panel Mounting
Circular Connector, 4 Contact(s), Male, Plug
SENSOR/ACTUATOR FLUSH-TYPE PLUG 4-POS. M12 SPEEDCON SERIES
Phoenix Contact 1523450 センサアクチュエータケーブル
CBL CIRC 4POS MALE TO WIRE 1.64'
Flush-type connector, Universal, 4-position, Plug, straight, M12-SPEEDCON, A-coded, Front mounting, M16 x1.5, Individual wires, cable length 0.5 m
CABLE ASSY, M12 PLUG TO WIRE, 4P, 0.5M; Connector to Connector: M12 Plug to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 Plug, 4 W