Beschreibungen von Phoenix Contact 1506930, die von den Distributoren bereitgestellt werden.
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket
Circular Connector/4PinSensor/Actuator Socket,M8Connector,Dim3.5-5mm
SACC Series; 4 Pole Cable Mount Conn Socket; 12mm Shell Size; Female Contacts; IP67
Connector, Universal, 4-position, shielded, Socket straight M8 For Sensor
Phoenix Contact Connector SACC-M 8FS-4CON-M-SH - 1506930
SACC-M8FS-4CON-M-SH,,Phoenix Contact M9, SACC, 4, , , IP67
Sensor Connector, M8, Rcpt, 4Pos
CONN RCPT FMALE 4POS SOLDER CUP
Connector, Universal, 4-position, shielded, Socket straight M8, Coding: A, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
SENSOR CONNECTOR, M8, RCPT, 4POS; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rati