Beschreibungen von Phoenix Contact 1453449, die von den Distributoren bereitgestellt werden.
Circular Connector, 3 Contact(s), Female, Wire Terminal, Socket
Phoenix Contact Apparaatconnector achterwand SACC-DSI-M 8FS-3CON-M12/0,5 - 1453449
Circular Metric Connectors SACC-DSI-M 8FS-3CON- M12/0,5
CABLE ASSEMBLY WITH A 3 POLE M12 CONNECTOR AND AN UNTERMINATED END SACC SERIES
Phoenix Contact 1453449 SACC Flush-Type Socket M8 M12 Thread 0.5m Wire
Sensor/actuator flush-type socket, 3-pos., M8, rear/screw mounting
Phoenix Contact 1453449 センサアクチュエータケーブル
Sensor Cable, Flush, M8 Sensor Straight 3 Position Receptacle, Free / Stripped End, 500 mm, 1.64 ft RoHS Compliant: Yes
CIRC CBL 3POS RCPT TO WIRE 1.64'
Device connector, rear mounting, 3-position, Socket, straight, M8, Rear mounting, M12 x 1, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire
SENSOR CORD, 3P, M8 RCPT-FREE END, 0.5M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type