Phoenix Contact 1206421

Phoenix Contact Montagerail, geboord NS 35/ 7, 5 ZN PERF 2000MM - 1206421
$ 10.702
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1206421 herunter.

IHS

Datasheet5 SeitenVor 3 Jahren

Master Electronics

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-60.31%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Phoenix Contact 1206421, die von den Distributoren bereitgestellt werden.

Phoenix Contact Montagerail, geboord NS 35/ 7,5 ZN PERF 2000MM - 1206421
Phoenix Contact 1206421 Hat Profile Din Rail (Carry) 35 x 7.5mm Steel
DIN RAIL, GALVINIZED STEEL, 2MX7.49MMX35MM, NS 35/ 7 5 ZN PERF, SOLD BY STRIP
DIN,,NS35/7,5ZNPERF2000MM,Phoenix Contact DIN, 2000mm x 35mm x 8mm
Mounting Rail Steel Galvanized NS 35 Series - NS35/75ZNPERF2000MM
Connector Accessories DIN Rail Straight Steel Silver Galvanized
Mounting Hardware PRICED by the METER 2 METER DIN RAIL
DIN RAIL, CABINET, 2M X 35MM X 15MM ROHS COMPLIANT: YES
Terminal Block Accessory, Din Rail, Steel
Phoenix Contact NS35 Standard DIN Rail; NS 35/ 7.5 ZN PERF 2000MM; Perforated; Zinc-Plated Steel; 2m Length; Silver
DIN RAIL 35MMX7MM SLOT 78" STL
DIN RAIL 35MMX7.5MM SLOTTED 2M
DIN RAIL PERFORATED STANDARD PROFILE WIDTH: 35 MM HEIGHT: 7.5 MM ACC. TO EN 60715 MATERIAL: STEEL GALVANIZED LENGTH: 2000 MM COLOR: SILVER - SOLD PER 2 METER PIECE
DIN rail is the metal rail used to mount various electrical components in a control cabinet. The Din rail forms the basis of the inner workings of control cabinet. It ensures a firm hold of the rail mountable components. Since the rail is manufactured to DIN standards, end users can select DIN rail mountable products from different manufactures and mount them on the same rail. This provides the user the freedom to choose several different combinations of electrical components. The use of the Din rail saves time, space, and provides a central location where external and internal wiring can be connected quickly and efficiently. Phoenix Contact offers a wide range of standardized rails made of very different materials based on the users application. This Din rail (NS 35/7.5) is 2 meter (length) 7.5mm (height) x 35mm (width) perforated Galvanized steel Features: Saves time and space by providing a centralized location of connecting wiring Manufactured to a universal standard allowing different products to be mounted on the same rail Provides a secure and reliable mounting base for rail mountable components

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG