Beschreibungen von PeakTech P4145, die von den Distributoren bereitgestellt werden.
Type of Measurement = RMS / Current Measuring Range Max. kA = 5 / Voltage Measuring Range = 1 ... 1 kV / Power Measuring Range Min. W = 1 / Power Measuring Range Max. kW = 20000 / Frequency Measuring Range Min. Hz = 50 / Frequency Measuring Range Max. Hz = 400 / Measurement Standards = IEC 61010-1 / Channels = 4 / Display Type = LCD-TFT / Interface Type = USB Host / Interface Type = LAN / Memory = 8 GB / Power Supply = 110 ... 240 VAC