Beschreibungen von PeakTech P3201, die von den Distributoren bereitgestellt werden.
Voltage Measuring Range = AC: 10 ... 500 V / Voltage Measuring Range = DC: 100 mV ... 500 V / Current Measuring Range Min. - DC uA = 50 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 200 / Battery Type = 2x AA / Safety Category = CAT III 600 V / Calibrated = Yes / Continuity Check = Yes