PeakTech P 2005 A

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC...
$ 40.49
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
TMEPKT-P2005A341
9h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für PeakTech P 2005 A herunter.

Burklin Elektronik

Datasheet2 SeitenVor 3 Jahren

Bestandsverlauf

3-Monats-Trend:
+62.50%

Beschreibungen

Beschreibungen von PeakTech P 2005 A, die von den Distributoren bereitgestellt werden.

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. GOhm = 2 / Frequency Max. MHz = 10 / Capacitance Max. uF = 200 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1000 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Transistor Test / Additional Measuring Functions = Inductance / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 483