Beschreibungen von Pasternack TC-240-TM-RA-D, die von den Distributoren bereitgestellt werden.
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-240, Interface Type 2: PE-C240, Interface Type 3: RG8X. TNC Male Right Angle For LMR-240, PE-C240, RG8X. TC-240-TM-RA-D TNC male right angle coaxial connector has an interface type of TNC male LMR-240, PE-C240, and RG8X and a 50 Ohm impedance. Pasternack's TNC male connector uses crimp/solder as an attachment method. Our male TNC right angle coaxial connector provides a maximum frequency of 6 GHz. The Pasternack right angle TNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. Pasternack's TNC coaxial connector has a brass body with tri-metal plating. Our TC-240-TM-RA-D TNC right angle connector uses a gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality TC-240-TM-RA-D features an 80 µin body plating specification. The Pasternack TC-240-TM-RA-D TNC connector operates at a temperature range of -40 to 125 deg C. This threaded male coaxial RF connector has a maximum insertion loss of 0.25 dB. The Pasternack TNC male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Pasternack right angle male TNC connector will ship the same business day as purchased. Our TNC right angle male connector is part of over 40,000 RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements, *LMR™ is a Trademark of Times Microwave.