Pasternack PEWRD180CP01-30

WRD-180 Double Ridge Waveguide 30 dB Broadwall Coupler, 2.92mm Female Coupled Port, 18 GHz to 40 GHz, Brass
$ 6,261.79
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEWRD180CP01-3031
1d
RFMWPEWRD180CP01-3001Bag
11h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEWRD180CP01-30 herunter.

RFMW

Datasheet3 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PEWRD180CP01-30, die von den Distributoren bereitgestellt werden.

WRD-180 Double Ridge Waveguide 30 dB Broadwall Coupler, 2.92mm Female Coupled Port, 18 GHz to 40 GHz, Brass
WRD-180 Double Ridge Waveguide 3
Key Specifications, Waveguide Size : WRD-180, Flange Type : Cover Flange, Flange Group : Standard, Minimum Frequency: 18 GHz, Maximum Frequency: 40 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.6:1, Maximum Insertion Loss: 0.5 dB, Coupling: 30 dB. WRD-180 Double Ridge Waveguide 30 dB Broadwall Coupler, 2.92mm Female Coupled Port, 18 GHz to 40 GHz, Brass., Pasternack’s PEWRD180CP01-30 is a WRD-180 directional broadwall waveguide coupler with a 50 Ohm impedance. This directional waveguide coupler has an 2.92MM connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 18 GHz and 40 GHz. The PEWRD180CP01-30 WRD-180 waveguide coupler is a great option for test benches, radar, satellite, microwave radio, attenuation measurements, power measurements and source leveling applications. This waveguide broadwall coupler is designed with an coupled port and has a coupling accuracy of 30 dB. The PEWRD180CP01-30 broadwall waveguide coupler from Pasternack is designed with a coupling value of 30 dB and 2 dB coupling flatness. This 30 dB waveguide coupler has a brass body with gray plating. Our WRD-180 directional waveguide coupler is rated for a maximum input power (CW) of 250 Watts. This 40 GHz waveguide coupler has a 1.25:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WRD-180 waveguide coupler are on our downloadable PDF datasheet above. This directional waveguide coupler has 1,000 Watts of peak power along with a directivity of 20 dB. The PEWRD180CP01-30 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our 250 Watts (CW) waveguide coupler has a maximum insertion loss of 0.5 dB. This WRD-180 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional broadwall waveguide coupler for your requirement.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER