Pasternack PEWCP1091N-50

WR-137 Waveguide 50 Db Crossguid
$ 1,501.78
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEWCP1091N-5001
2d

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEWCP1091N-50 herunter.

Pasternack

Datasheet3 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Pasternack PEWCP1091N-50, die von den Distributoren bereitgestellt werden.

WR-137 WAVEGUIDE 50 DB CROSSGUID
Key Specifications, Waveguide Size : WR-137, Flange Size: None Flange, Flange Type : CPR-137F Flange, Flange Group : Standard, Minimum Frequency: 5.38 GHz, Maximum Frequency: 8.17 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.1 dB, Coupling: 50 dB. WR-137 Waveguide 50 dB Crossguide Coupler, CPR-137F, N Female Coupling Port, 5.38 GHz to 8.17 GHz, Brass., Pasternack’s PEWCP1091N-50 is a WR-137 directional crossguide waveguide coupler with a 50 Ohm impedance. This directional waveguide coupler has a type N connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 5.38 GHz and 8.17 GHz. This waveguide crossguide coupler has a coupling value of 50 dB. This 50 dB waveguide coupler has a brass copper body with silver plating. Our WR-137 directional waveguide coupler is rated for a maximum input power (CW) of 1,000 Watts. This 8.17 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this 3-port WR-137 waveguide coupler are on our downloadable PDF datasheet above. The PEWCP1091N-50 crossguide waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.1 dB. This waveguide coupler has a CPR-137F flange, which is made up of brass copper material with a silver plating. The waveguide coupler with a CPR-137F flange has a minimum coupler directivity of 18 dB. This WR-137 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal 3-port directional crossguide waveguide coupler for your requirement.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER