Pasternack PEWCA1002A

WR-51 Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 15 GHz to 22 GHz
$ 960.92
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEWCA1002A01
23h
RFMWPEWCA1002A01Bag
3h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEWCA1002A herunter.

Pasternack

Datasheet3 SeitenVor 6 Jahren

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-08-05

Beschreibungen

Beschreibungen von Pasternack PEWCA1002A, die von den Distributoren bereitgestellt werden.

WR-51 Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 15 GHz to 22 GHz
WAVEGUIDE-SMA, Panel Mount, Right Angle
WR-51 Square Cover Flange to SMA
Key Specifications, Waveguide Size: WR-51, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 15 GHz, Maximum Frequency: 22 GHz. WR-51 Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 15 GHz to 22 GHz. PEWCA1002A WR-51 waveguide to coax adapter is also known as a WR-51 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR51 to SMA connector and has a female gender. Our WR51 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-51 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. WR51 waveguide to SMA transition adapter to coax PEWCA1002A is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-51 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER