Pasternack PEWAN102-15

WR-102 Waveguide Antenna, 7 GHz to 11 GHz Frequency Range, 15 dBi Gain,
$ 1,373.5
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEWAN102-15 herunter.

RFMW

Datasheet6 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Pasternack PEWAN102-15, die von den Distributoren bereitgestellt werden.

WR-102 Waveguide Antenna, 7 GHz to 11 GHz Frequency Range, 15 dBi Gain,
WR102 GAIN HORN 7-11GHZ 15DBI
Key Specifications, Waveguide Size: WR-102, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz, Beam Width V: 32, Beam Width H: 31. WR-102 Waveguide Antenna, 7 GHz to 11 GHz Frequency Range, 15 dBi Gain,. Pasternack’s PEWAN102-15 WR-102 waveguide horn is also known as a waveguide horn antenna. This WR-102 waveguide antenna has a nominal gain of 15 dBi. Our waveguide horn can operate at frequencies ranging from 7 to 11 GHz. The antenna with linear polarization has a typical VSWR of 1.3:1 and is suitable for test and measurement industries. Our WR-102 waveguide horn antenna has a typical vertical beam width of 32 degrees and a horizontal beam width of 31 degrees at 3 dB. Our antenna comes with a None square cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-102 antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-102 waveguide horn antenna with 15 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER