Pasternack PEW90CP001-10

WR-90 Waveguide 10 dB Broadwall Coupler, UG Cover Flange, N-Type Female Coupled Port, 8.2 GHz to 12.5 GHz, Copper
$ 2,303
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEW90CP001-1021
13h
RFMWPEW90CP001-1001Bag
17h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEW90CP001-10 herunter.

RFMW

Datasheet3 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PEW90CP001-10, die von den Distributoren bereitgestellt werden.

WR-90 Waveguide 10 dB Broadwall Coupler, UG Cover Flange, N-Type Female Coupled Port, 8.2 GHz to 12.5 GHz, Copper
WR-90 Waveguide 10 dB Broadwall
Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 8.2 GHz Maximum Frequency 12.5 GHz Maximum VSWR 1.25:1 Maximum Insertion Loss 0.6 dB Coupling 10 dB. WR-90 Waveguide 10 dB Broadwall Coupler, UG Cover Flange,N-Type Female Coupled Port, 8.2 GHz to 12.5 GHz, Copper. The PEW90CP001-10 is a WR-90 Directional Broadwall waveguide coupler with N female coupled port that operates in thefrequency range of 8.2 to 12.5 GHz. This Waveguide component has a maximum VSWR of 1.25:1. These designs are made ofpainted copper alloy and incorporate a broad wall configuration that result in a mid-band nominal coupling value of 10, 20, 30,40 or 50 dB. Common applications for this component would be where power measurements are required within a system formeasuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Pasternack offersa complete family of waveguide Crossguide and Broadwall couplers that are in-stock and ship same day.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER