Pasternack PEW75FS5-G

WR-75 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 9.84 GHz to 15 GHz, 5 mm Thick Brass...
$ 104.96
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEW75FS5-G herunter.

RFMW

Datasheet2 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PEW75FS5-G, die von den Distributoren bereitgestellt werden.

WR-75 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 9.84 GHz to 15 GHz, 5 mm Thick Brass Construction
WAVEGUIDE SHIM 9.84-15GHZ 5MM
Key Specifications, Waveguide Size: WR-75, Flange Designation: UG, Flange Type: Square Cover, Min Freq (GHz): 9.84 GHz, Max Freq (GHz): 15 GHz, Material: Brass, Body Finish: Anticorrosion grey paint. WR-75 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 9.84 GHz to 15 GHz, 5 mm Thick Brass Construction., Part number PEW75FS5-G WR-75 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-75 effectively act as the spacers on waveguide products. This WR-75 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The brass anticorrosion grey paint RF WR-75 shim helps space out 5 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our brass anticorrosion grey paint waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-75 5 mm shim comes in brass body, anticorrosion grey paint finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 5 mm brass anticorrosion grey paint WR-75 shim spacers with 9.84 GHz to 15 GHz waveguide frequency range. The well-built, 15 GHz PEW75FS5-G WR-75 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 5 mm waveguide spacer has an operating frequency between 9.84 GHz and 15 GHz. Manufactured to the highest international standards, our 5 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 9.84 GHz 5 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW75FS5-G product datasheet for specifications, dimensions, and CAD drawing on the 5 mm thick WR-75 waveguide spacer at 15 GHz. With a frequency range of 9.84 GHz - 15 GHz, this waveguide accessory comes in a thickness of 0.197 in, width of 1.496 in, height of 1.496 in and weighs 0.05 lbs. Order your WR-75 size brass anticorrosion grey paint 9.84 GHz to 15 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-75 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PEW75FS5G