Pasternack PEW62CP002-30

WR-62 Waveguide 30 dB Broadwall Coupler, UG Cover Flange, SMA Female Coupled Port, 11.9 GHz to 18 GHz, Copper
$ 1,964.6
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEW62CP002-3011
2d
RFMWPEW62CP002-3001Bag
8h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEW62CP002-30 herunter.

RFMW

Datasheet3 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PEW62CP002-30, die von den Distributoren bereitgestellt werden.

WR-62 Waveguide 30 dB Broadwall Coupler, UG Cover Flange, SMA Female Coupled Port, 11.9 GHz to 18 GHz, Copper
WR-62 Waveguide 30 dB Broadwall
Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 11.9 GHz Maximum Frequency 18 GHz Maximum VSWR 1.25:1 Maximum Insertion Loss 0.15 dB Coupling 30 dB. WR-62 Waveguide 30 dB Broadwall Coupler, UG Cover Flange,SMA Female Coupled Port, 11.9 GHz to 18 GHz, Copper. The PEW62CP002-30 is a WR-62 Directional Broadwall waveguide coupler with SMA female coupled port that operates in thefrequency range of 11.9 to 18 GHz. This Waveguide component has a maximum VSWR of 1.25:1. These designs are made ofpainted copper alloy and incorporate a broad wall configuration that result in a mid-band nominal coupling value of 10, 20, 30,40 or 50 dB. Common applications for this component would be where power measurements are required within a system formeasuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Pasternack offersa complete family of waveguide Crossguide and Broadwall couplers that are in-stock and ship same day.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER