Pasternack PEW28CP006-30

WR-28 Waveguide 30 Db Broadwall
$ 2,622.6
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEW28CP006-3011
3d

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEW28CP006-30 herunter.

Pasternack

Datasheet3 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Pasternack PEW28CP006-30, die von den Distributoren bereitgestellt werden.

WR-28 WAVEGUIDE 30 DB BROADWALL
Key Specifications, Waveguide Size : WR-28, Flange Size: None Flange, Flange Type : UG-599/U Flange, Flange Group : Standard, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.3 dB, Coupling: 30 dB. WR-28 Waveguide 30 dB Broadwall Coupler, UG-599/U Flange, 2.4mm Female Coupling Port, 26.5 GHz to 40 GHz, Brass., Pasternack’s PEW28CP006-30 is a WR-28 directional broadwall waveguide coupler with a 50 Ohm impedance. This directional waveguide coupler has a 2.4mm connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 26.5 GHz and 40 GHz. This waveguide broadwall coupler has a coupling value of 30 dB. This 30 dB waveguide coupler has a brass copper body with gold plating. Our WR-28 directional waveguide coupler is rated for a maximum input power (CW) of 200 Watts. This 40 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this 3-port WR-28 waveguide coupler are on our downloadable PDF datasheet above. The PEW28CP006-30 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.3 dB. This waveguide coupler has a UG-599/U flange, which is made up of brass copper material with a gold plating. The waveguide coupler with a UG-599/U flange has a minimum coupler directivity of 30 dB. This WR-28 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal 3-port directional broadwall waveguide coupler for your requirement.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER