Beschreibungen von Pasternack PEW137FS2, die von den Distributoren bereitgestellt werden.
WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz to 8.17 GHz, 2 mm Thick Brass Construction
Key Specifications, Waveguide Size: WR-137, Flange Type: CPR-137F, Min Freq (GHz): 5.38 GHz, Max Freq (GHz): 8.17 GHz, Material: Brass, Body Finish: Passivation. WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz to 8.17 GHz, 2 mm Thick Brass Construction., Part number PEW137FS2 WR-137 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-137 effectively act as the spacers on waveguide products. This WR-137 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The brass passivation RF WR-137 shim helps space out 2 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our brass passivation waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-137 2 mm shim comes in brass body, passivation finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 2 mm brass passivation WR-137 shim spacers with 5.38 GHz to 8.17 GHz waveguide frequency range. The well-built, 8.17 GHz PEW137FS2 WR-137 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 2 mm waveguide spacer has an operating frequency between 5.38 GHz and 8.17 GHz. Manufactured to the highest international standards, our 2 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 5.38 GHz 2 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW137FS2 product datasheet for specifications, dimensions, and CAD drawing on the 2 mm thick WR-137 waveguide spacer at 8.17 GHz. With a frequency range of 5.38 GHz - 8.17 GHz, this waveguide accessory comes in a thickness of 0.079 in, width of 2.689 in, height of 1.937 in and weighs 0.05 lbs. Order your WR-137 size brass passivation 5.38 GHz to 8.17 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-137 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx.