Pasternack PEW112FS1

WR-112 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 6.57 GHz to 9.99 GHz, 1 mm Thick Brass...
$ 131.2
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEW112FS1 herunter.

RFMW

Datasheet2 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PEW112FS1, die von den Distributoren bereitgestellt werden.

WR-112 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 6.57 GHz to 9.99 GHz, 1 mm Thick Brass Construction
WAVEGUIDE SHIM 6.57-9.99GHZ 1MM
Key Specifications, Waveguide Size: WR-112, Flange Designation: UG, Flange Type: Square Cover, Min Freq (GHz): 6.57 GHz, Max Freq (GHz): 9.99 GHz, Material: Brass, Body Finish: Passivation. WR-112 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 6.57 GHz to 9.99 GHz, 1 mm Thick Brass Construction., Part number PEW112FS1 WR-112 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-112 effectively act as the spacers on waveguide products. This WR-112 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The brass passivation RF WR-112 shim helps space out 1 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our brass passivation waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-112 1 mm shim comes in brass body, passivation finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 1 mm brass passivation WR-112 shim spacers with 6.57 GHz to 9.99 GHz waveguide frequency range. The well-built, 9.99 GHz PEW112FS1 WR-112 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 1 mm waveguide spacer has an operating frequency between 6.57 GHz and 9.99 GHz. Manufactured to the highest international standards, our 1 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 6.57 GHz 1 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW112FS1 product datasheet for specifications, dimensions, and CAD drawing on the 1 mm thick WR-112 waveguide spacer at 9.99 GHz. With a frequency range of 6.57 GHz - 9.99 GHz, this waveguide accessory comes in a thickness of 0.039 in, width of 1.882 in, height of 1.882 in and weighs 0.05 lbs. Order your WR-112 size brass passivation 6.57 GHz to 9.99 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-112 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER