Pasternack PESMA1008-50PK

2400-2500/ 5150- 5825 MHz, 2.82/3.43 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack
$ 44.62
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPESMA1008-50PK391
3d
RFMWPESMA1008-50PK01Bag
22h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PESMA1008-50PK herunter.

RFMW

Datasheet3 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PESMA1008-50PK, die von den Distributoren bereitgestellt werden.

2400-2500/ 5150- 5825 MHz, 2.82/3.43 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack
2400-2500/ 5150- 5825 MHz, 2.82/
Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 2.4 GHz Maximum Frequency 5.825 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 2400-2500/ 5150- 5825 MHz, 2.82/3.43 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack., Linear polarized antenna PESMA1008-50PK from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna has a maximum frequency of 5825 MHz and a minimum frequency of 2400 MHz. This 50-pack stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna has an overall length of 1.46 inches and a width of 0.33 inches. Pasternack’s PESMA1008-50PK is a dual band antenna operating from 2400 to 2500 MHz with 2.82 dBi gain and 5150 to 5825 MHz with 3.43 dBi gain. Our high-quality 50-pack omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1008-50PK 50-pack stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER