Pasternack PEANRBD1045

2.4 GHz to 2.5 GHz Stubby Antenna, Monopole, 90-degree angle, RPSMA Male Connector, 2 dBi Gain
$ 10.881
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANRBD1045151
13h
RFMWPEANRBD104501Bag
17h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANRBD1045 herunter.

RFMW

Datasheet3 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PEANRBD1045, die von den Distributoren bereitgestellt werden.

2.4 GHz to 2.5 GHz Stubby Antenna, Monopole, 90-degree angle, RPSMA Male Connector, 2 dBi Gain
2.4 GHz to 2.5 GHz Stubby Antenn
Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2.4 GHz to 2.5 GHz Stubby Antenna, Monopole, 90-degree angle, RPSMA Male Connector, 2 dBi Gain. The Pasternack PEANRBD1045 WiFi antenna is an omni antenna operating from 2.4 GHz to 2.5 GHz with 2 dBi gain. Our high-quality rubber duck antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. The RP-SMA male connector on this monopole antenna enables it to be used vertically, at a right angle, or at any angle in between. This PEANRBD1045 stubby WiFi antenna is 0.37 inches wide, 2.01 inches long, and 0.37 inches tall. Pasternack’s omnidirectional antenna has a maximum input VSWR of 2:1, which results in the best power transfer and reduced losses. This omnidirectional antenna has a linear polarization, an RP-SMA male connector, and an ABS radome material. Our black WiFi antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. The Pasternack WiFi antenna is ideal for 2.4 GHz Wi-Fi and ISM applications, WLAN, Bluetooth, IOT, wireless audio systems, home automation, telemetry, remote monitoring, wireless data acquisition, 802.11 a/b/g/n/ax, wireless hotspots. This monopole antenna has a waterproof design, a high power handling capacity, and IP65 ingress protection rating. The PEANRBD1045 single-band antenna has a gain of 2 dBi for the 2.4 GHz to 2.5 GHz frequency range. This 2 dBi gain omni directional antenna is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality antennas and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 2.4 GHz to 2.5 GHz antenna for your requirement.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER