Pasternack PEANRBD1035

136-174 MHz Rubber Duck Antenna, 2 dBi gain, SMA Female Connector, Vertical Polarization
$ 14.81
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANRBD103551
3d
RFMWPEANRBD103501Bag
22h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANRBD1035 herunter.

RFMW

Datasheet3 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PEANRBD1035, die von den Distributoren bereitgestellt werden.

136-174 MHz Rubber Duck Antenna, 2 dBi gain, SMA Female Connector, Vertical Polarization
Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector 1 Polarity Standard Connector Series SMA Connector Gender Female Impedance 50 Ohm Maximum Input VSWR 1.5:1. 136-174 MHz Rubber Duck Antenna, 2 dBi gain, SMA Female Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1035 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has SMA female connector, This antenna has a black radome, an overall length of 7.94 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1035 is a single band antenna operating from 136 to 174 MHz with 2 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1035 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER