Pasternack PEANRBD1022

136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, I-COM Connector, Vertical Polarization
$ 21.19
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANRBD1022101
3d
RFMWPEANRBD102201Bag
1h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANRBD1022 herunter.

Pasternack

Datasheet3 SeitenVor 3 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PEANRBD1022, die von den Distributoren bereitgestellt werden.

136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, I-COM Connector, Vertical Polarization
Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector 1 Polarity Standard Connector Series I-COM Impedance 50 Ohm Maximum Input VSWR 1.5:1. 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, I-COM Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1022 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has L-COM connector, This antenna has a black radome made of TPE, an overall length of 6.48 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1022 is a single band antenna operating from 136 to 174 MHz with 1.8 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1022 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER