Pasternack PEANOM1105

4 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna 4 SMA, 2 RP SMA, 1 SMA Connector White
$ 604.57
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANOM110501
9h
RFMWPEANOM110501Bag
13h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANOM1105 herunter.

Pasternack

Datasheet4 SeitenVor 2 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PEANOM1105, die von den Distributoren bereitgestellt werden.

4 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna 4 SMA, 2 RP SMA, 1 SMA Connector White
4 Cellular, 2 Wi-Fi, 1 GPS Combi
Key Specifications. Antenna Type Mobile Polarization Vertical Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm. 4 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna4 SMA, 2 RP SMA, 1 SMA Connector White. The Pasternack PEANOM1105 is a 7-in-1 combination antenna designed for public safety, emergency services, mobile basestations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This verticallypolarized omnidirectional antenna has SMA male and RPSMA male connectors with 17 feet cable leads. Our high-qualitymobile antenna with 7 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. ThisPEANOM1105 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 2Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capableIoT antenna features four 4G/5G, two 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services,first responders, and fleets can rely on our 7-in-1 combination antenna to maintain a secure link between vehicles anddispatch centers.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER