Pasternack PEANOM1102

4 Cellular, 1 GPS Combination Antenna 4 SMA, 1 SMA Connector Black
$ 548.21
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANOM110201
2d
RFMWPEANOM110201Bag
17h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANOM1102 herunter.

Pasternack

Datasheet4 SeitenVor 2 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PEANOM1102, die von den Distributoren bereitgestellt werden.

4 Cellular, 1 GPS Combination Antenna 4 SMA, 1 SMA Connector Black
4 Cellular, 1 GPS Combination An
Key Specifications. Antenna Type Mobile Polarization Vertical Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm. 4 Cellular, 1 GPS Combination Antenna4 SMA, 1 SMA Connector Black. The Pasternack PEANOM1102 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile basestations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This verticallypolarized omnidirectional antenna has SMA male connectors with 17 feet cable leads. Our high-quality mobile antenna with5 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. ThisPEANOM1102 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 1GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capableIoT antenna features four 4G/5G, and one L1/G1 GPS band elements in one radome. Emergency services, first responders,and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER