Pasternack PEANOM1080

900, 1800 MHz Omni Antenna 5.5 dBi Gain, 5 mm Spring FME Male Connector, Stainless Steel
$ 141.18
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANOM1080111
2d
RFMWPEANOM108001Bag
18h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANOM1080 herunter.

RFMW

Datasheet3 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PEANOM1080, die von den Distributoren bereitgestellt werden.

900, 1800 MHz Omni Antenna 5.5 dBi Gain, 5 mm Spring FME Male Connector, Stainless Steel
900, 1800 MHz Omni Antenna 5.5 d
Key Specifications, Polarization: Vertical, Minimum Frequency: 880 MHz, Maximum Frequency: 1.88 GHz, Connector Series: FME, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 900, 1800 MHz Omni Antenna 5.5 dBi Gain, 5 mm Spring FME Male Connector, Stainless Steel. Pasternack’s PEANOM1080 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 880 to 960 MHz and 1710 to 1880 MHz frequency range has a maximum input VSWR of 2. This omni directional antenna has FME male connectors. This antenna is made of stainless steel, an overall length of 39.37 in, width of 2 in, and weighs 2.2 lbs. Pasternack’s PEANOM1080 is a dual band antenna operating from 880 to 960 MHz and 1710 to 1880 MHz with 5.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1080 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER