Pasternack PEANOM1070

477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, White Fiberglass Radome
$ 280.56
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANOM1070101
2d
RFMWPEANOM107001Bag
13h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANOM1070 herunter.

RFMW

Datasheet3 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PEANOM1070, die von den Distributoren bereitgestellt werden.

477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, White Fiberglass Radome
477 MHz Omni Antenna 6.5 dBi Gai
Key Specifications, Polarization: Vertical, Minimum Frequency: 472 MHz, Maximum Frequency: 482 MHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, White Fiberglass Radome. Pasternack’s PEANOM1070 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 472 to 482 MHz frequency range has a maximum input VSWR of 2. This omni directional antenna has FME male connectors. This antenna has a white radome made of Fiberglass, an overall length of 42.32 in, width of 2 in, and weighs 3.52 lbs. Pasternack’s PEANOM1070 is a single band antenna operating from 472 to 482 MHz with 6.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1070 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER