Pasternack PEANFP1056

902 to 928 MHz, RFID Flat Panel Antenna, 1.5 dBi Gain RP SMA Male, EVA Radome, RHCP
$ 159.01
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPEANFP105631
7h
RFMWPEANFP105601Bag
11h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEANFP1056 herunter.

RFMW

Datasheet4 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PEANFP1056, die von den Distributoren bereitgestellt werden.

902 to 928 MHz, RFID Flat Panel Antenna, 1.5 dBi Gain RP SMA Male, EVA Radome, RHCP
RFID ANTENNA 902MHZ-928MHZ
Key Specifications. Antenna Type Flat Panel Polarization RHCP Minimum Frequency 902 MHz Maximum Frequency 928 MHz Connector 1 Polarity Reverse Polarity Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 902 to 928 MHz, RFID Flat Panel Antenna, 1.5 dBi Gain RP SMA Male, EVA Radome, RHCP. Pasternack's PEANFP1056 is a RHCP RFID flat panel antenna. The PEANFP1056 with a 1.5 dBi gain nominal is a Directional antenna. Our 902 to 928 MHz antenna has Reverse Polarity SMA Male connector, With an impedance of 50 Ohms and max input power of 20 Watts, the PEANFP1056 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 902-928 MHz 1.5 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy, Pasternack's RFID PEANFP1056 has a radome made of EVA in Black color and comes from a facility certified to ISO 9001:2015. This RP SMA Male connectized Antenna has an overall length of 11 in, width of 5 in, and weighs 0.2866 lbs. Use our on-line ordering system to purchase your PEANFP1056 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER