Beschreibungen von Pasternack PE9984, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: 2.4mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.4mm NMD Female to SMA Plug Adapter. 2.4mm NMD adapter PE9984 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm NMD to SMA adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. 2.4mm NMD female to SMA plug adapter is one of the many RF components that ship same day as they are ordered. PE9984 female 2.4mm NMD to plug SMA adapter has a straight body. This Pasternack straight 2.4mm NMD coax adapter is a in-line RF adapter. Our female 2.4mm NMD to plug SMA adapter PE9984 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm NMD to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.