Pasternack PE9978

2.4mm NMD Female to 3.5mm Female Adapter
$ 604.57
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE997811
2d
RFMWPE997801Bag
15h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9978 herunter.

RFMW

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-12-22

Beschreibungen

Beschreibungen von Pasternack PE9978, die von den Distributoren bereitgestellt werden.

2.4mm NMD Female to 3.5mm Female Adapter
2.4MM-3.5MM, Female-Female, Jack-jack
COAX ADAPT 2.4MM TO 3.5MM
Key Specifications, Connector Series 1: 2.4mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.4mm NMD Female to 3.5mm Female Adapter. 2.4mm NMD adapter PE9978 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm NMD to 3.5mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 2.4mm NMD female to 3.5mm female adapter is one of the many RF components that ship same day as they are ordered. PE9978 female 2.4mm NMD to female 3.5mm adapter has a straight body. This Pasternack straight 2.4mm NMD coax adapter is a in-line RF adapter. Our female 2.4mm NMD to female 3.5mm adapter PE9978 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm NMD to 3.5mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER