Pasternack PE9866

WR-62 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
$ 1,161.33
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9866 herunter.

RFMW

Datasheet4 SeitenVor 8 Jahren

IHS

Beschreibungen

Beschreibungen von Pasternack PE9866, die von den Distributoren bereitgestellt werden.

WR-62 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
WR-62 Square Type Flange to End
N-WR-62, Female
Key Specifications, Waveguide Size: WR-62, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.4:1. WR-62 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz. PE9866 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR62 to type N connector and has a female gender. Our WR-62 to N type female waveguide adapter transition has a end launch design and has a square type flange. Pasternack end launch WR 62 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 waveguide to type N transition adapter to coax PE9866 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER