Pasternack PE9859B/NF-10

WR-137 Waveguide Standard Gain Horn Antenna Operating from 5.85 GHz to 8.2 GHz with a Nominal 10 dB Gain N Female...
$ 2,154.03
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9859B/NF-10 herunter.

RFMW

Datasheet3 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Pasternack PE9859B/NF-10, die von den Distributoren bereitgestellt werden.

WR-137 Waveguide Standard Gain Horn Antenna Operating from 5.85 GHz to 8.2 GHz with a Nominal 10 dB Gain N Female Input, Pro Line
WR-137 Waveguide Standard Gain H
Key Specifications, Waveguide Size: WR-137, Gain Min: 10, Frequency, Min: 5.85 GHz, Frequency, Max: 8.2 GHz. WR-137 Waveguide Standard Gain Horn Antenna Operating from 5.85 GHz to 8.2 GHz with a Nominal 10 dB Gain N Female Input, Pro Line. The PE9859B/NF-10 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-137 input and a waveguide to coaxial transition adapter. Our WR-137 waveguide antenna features a type N female connector. This single-band directional antenna comes with a cmr-137 flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our WR-137 standard gain horn antenna with a type N female input has a minimum frequency of 5.85 GHz and a maximum frequency of 8.2 GHz. Pasternack’s PE9859B/NF-10 waveguide horn antenna has a typical gain of 10 dB. This antenna has a length of 4.38 inches, a width of 2.02 inches, and a weight of 0.42 lbs. This WR-137 waveguide horn antenna with 10 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with a type N female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PE9859B/NF10